
TAP476K035CRW | |
|---|---|
DigiKey Part Number | 478-8990-2-ND - Tape & Reel (TR) 478-8990-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K035CRW |
Description | CAP TANT 47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAP476K035CRW Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.86000 | kr.38.86 |
| 10 | kr.28.44100 | kr.284.41 |
| 50 | kr.24.28980 | kr.1,214.49 |
| 100 | kr.23.00410 | kr.2,300.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.82842 | kr.10,414.21 |
| 1.000 | kr.20.15442 | kr.20,154.42 |
| 1.500 | kr.19.81664 | kr.29,724.96 |
| 2.500 | kr.19.44217 | kr.48,605.43 |
| Unit Price without VAT: | kr.38.86000 |
|---|---|
| Unit Price with VAT: | kr.48.57500 |

