


TAP476K010SRW | |
|---|---|
DigiKey Part Number | 478-7383-2-ND - Tape & Reel (TR) 478-7383-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K010SRW |
Description | CAP TANT 47UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code G |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.01000 | kr.60.10 |
| 50 | kr.4.76520 | kr.238.26 |
| 100 | kr.4.38160 | kr.438.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.61185 | kr.2,708.89 |
| 1.500 | kr.3.43294 | kr.5,149.41 |
| 2.250 | kr.3.34335 | kr.7,522.54 |
| 3.750 | kr.3.24403 | kr.12,165.11 |
| 5.250 | kr.3.18594 | kr.16,726.19 |
| 7.500 | kr.3.13007 | kr.23,475.52 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

