
TAP107M020CRW | |
|---|---|
DigiKey Part Number | 478-8964-2-ND - Tape & Reel (TR) 478-8964-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP107M020CRW |
Description | CAP TANT 100UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107M006CRW | KYOCERA AVX | 668 | 478-TAP107M006CRWCT-ND | kr.10.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.11.14600 | kr.111.46 |
| 50 | kr.9.11700 | kr.455.85 |
| 100 | kr.8.49050 | kr.849.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.94180 | kr.4,470.90 |
| 1.000 | kr.8.56813 | kr.8,568.13 |
| 1.500 | kr.8.38085 | kr.12,571.28 |
| 2.500 | kr.8.17330 | kr.20,433.25 |
| 3.500 | kr.8.05193 | kr.28,181.76 |
| 5.000 | kr.7.93514 | kr.39,675.70 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |

