
TAJV226K050RNJ | |
|---|---|
DigiKey Part Number | 478-5811-2-ND - Tape & Reel (TR) 478-5811-1-ND - Cut Tape (CT) 478-5811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV226K050RNJ |
Description | CAP TANT 22UF 10% 50V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2924 (7361 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV226K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.21.26400 | kr.212.64 |
| 50 | kr.17.92820 | kr.896.41 |
| 100 | kr.16.89610 | kr.1,689.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.34850 | kr.6,139.40 |
| 800 | kr.14.77308 | kr.11,818.46 |
| 1.200 | kr.14.48478 | kr.17,381.74 |
| 2.000 | kr.14.16515 | kr.28,330.30 |
| 2.800 | kr.13.97821 | kr.39,138.99 |
| 4.000 | kr.13.79838 | kr.55,193.52 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |

