Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJT226M006RNJ | |
|---|---|
DigiKey Part Number | 478-3969-2-ND - Tape & Reel (TR) 478-3969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT226M006RNJ |
Description | CAP TANT 22UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT226M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226M006R0375 | KYOCERA AVX | 0 | TPSB226M006R0375-ND | kr.2.20626 | Similar |
| TPSB226M006R0600 | KYOCERA AVX | 1.590 | 478-9066-1-ND | kr.5.71000 | Similar |
| 293D226X06R3B2TE3 | Vishay Sprague | 6.666 | 718-293D226X06R3B2TE3CT-ND | kr.3.23000 | Similar |
| 593D226X06R3B2TE3 | Vishay Sprague | 0 | 593D226X06R3B2TE3-ND | kr.1.65756 | Similar |
| T491B226M006AT | KEMET | 4.037 | 399-8313-1-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.29183 | kr.22,918.30 |
| Unit Price without VAT: | kr.2.29183 |
|---|---|
| Unit Price with VAT: | kr.2.86479 |





