


TAJP475K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJP475K016RNJTR-ND - Tape & Reel (TR) 478-TAJP475K016RNJCT-ND - Cut Tape (CT) 478-TAJP475K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP475K016RNJ |
Description | CAP TANT 4.7UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP475K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.36800 | kr.43.68 |
| 50 | kr.3.40960 | kr.170.48 |
| 100 | kr.3.11360 | kr.311.36 |
| 500 | kr.2.61348 | kr.1,306.74 |
| 1.000 | kr.2.45884 | kr.2,458.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.29551 | kr.5,738.78 |
| 5.000 | kr.2.19708 | kr.10,985.40 |
| 7.500 | kr.2.14775 | kr.16,108.12 |
| 12.500 | kr.2.09308 | kr.26,163.50 |
| 17.500 | kr.2.06112 | kr.36,069.60 |
| 25.000 | kr.2.03036 | kr.50,759.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

