Upgrade
Similar

TAJE107M025RNJ | |
|---|---|
DigiKey Part Number | 478-5531-2-ND - Tape & Reel (TR) 478-5531-1-ND - Cut Tape (CT) 478-5531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107M025RNJ |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X107K025AT | KEMET | 31.419 | 399-8410-1-ND | kr.21.24000 | Upgrade |
| T494X107M025AT | KEMET | 2.106 | 399-8485-1-ND | kr.37.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.16.72500 | kr.167.25 |
| 50 | kr.13.94800 | kr.697.40 |
| 100 | kr.13.09020 | kr.1,309.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.80238 | kr.4,720.95 |
| 800 | kr.11.32364 | kr.9,058.91 |
| 1.200 | kr.11.08380 | kr.13,300.56 |
| 2.000 | kr.10.81791 | kr.21,635.82 |
| 2.800 | kr.10.66241 | kr.29,854.75 |
| 4.000 | kr.10.51288 | kr.42,051.52 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |



