
TAJD226M020RNJ | |
|---|---|
DigiKey Part Number | 478-3925-2-ND - Tape & Reel (TR) 478-3925-1-ND - Cut Tape (CT) 478-3925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226M020RNJ |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D226M020AT | KEMET | 690 | 399-T494D226M020ATCT-ND | kr.11.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17600 | kr.31.76 |
| 50 | kr.2.43700 | kr.121.85 |
| 100 | kr.2.20950 | kr.220.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.82528 | kr.912.64 |
| 1.000 | kr.1.70654 | kr.1,706.54 |
| 1.500 | kr.1.64705 | kr.2,470.57 |
| 2.500 | kr.1.58117 | kr.3,952.92 |
| 3.500 | kr.1.54265 | kr.5,399.28 |
| 5.000 | kr.1.50561 | kr.7,528.05 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

