Direct
Direct

TAJD155K050RNJ | |
|---|---|
DigiKey Part Number | 478-1725-2-ND - Tape & Reel (TR) 478-1725-1-ND - Cut Tape (CT) 478-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD155K050RNJ |
Description | CAP TANT 1.5UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD155K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D155X9050D2TE3 | Vishay Sprague | 0 | 718-1820-1-ND | kr.9.83000 | Direct |
| T491D155K050AT | KEMET | 0 | 399-9741-1-ND | kr.20.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.10.59400 | kr.105.94 |
| 50 | kr.8.64400 | kr.432.20 |
| 100 | kr.8.04170 | kr.804.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.02370 | kr.3,511.85 |
| 1.000 | kr.6.70861 | kr.6,708.61 |
| 1.500 | kr.6.55079 | kr.9,826.18 |
| 2.500 | kr.6.37581 | kr.15,939.53 |
| 3.500 | kr.6.27350 | kr.21,957.25 |
| 5.000 | kr.6.17506 | kr.30,875.30 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |



