
TAJC685K025RNJ | |
|---|---|
DigiKey Part Number | 478-3913-2-ND - Tape & Reel (TR) 478-3913-1-ND - Cut Tape (CT) 478-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K025RNJ |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.25200 | kr.32.52 |
| 50 | kr.2.49920 | kr.124.96 |
| 100 | kr.2.26720 | kr.226.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.87500 | kr.937.50 |
| 1.000 | kr.1.75383 | kr.1,753.83 |
| 1.500 | kr.1.69320 | kr.2,539.80 |
| 2.500 | kr.1.62598 | kr.4,064.95 |
| 3.500 | kr.1.58670 | kr.5,553.45 |
| 5.000 | kr.1.54890 | kr.7,744.50 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

