
TAJC336K010RNJ | |
|---|---|
DigiKey Part Number | 478-3905-2-ND - Tape & Reel (TR) 478-3905-1-ND - Cut Tape (CT) 478-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336K010RNJ |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC336K010R0150 | KYOCERA AVX | 2.720 | 478-3319-1-ND | kr.7.73000 | Similar |
| TPSC336K010R0375 | KYOCERA AVX | 5.587 | 478-1770-1-ND | kr.5.90000 | Similar |
| T491C336K010AT | KEMET | 1.033 | 399-8350-1-ND | kr.5.39000 | Direct |
| T494U336K010AT | KEMET | 1.799 | 399-8481-1-ND | kr.16.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.74480 | kr.87.24 |
| 100 | kr.1.57110 | kr.157.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.57828 | kr.789.14 |
| 1.000 | kr.1.47164 | kr.1,471.64 |
| 1.500 | kr.1.41826 | kr.2,127.39 |
| 2.500 | kr.1.35912 | kr.3,397.80 |
| 3.500 | kr.1.32453 | kr.4,635.85 |
| 5.000 | kr.1.29129 | kr.6,456.45 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

