
TAJC335K025RNJ | |
|---|---|
DigiKey Part Number | 478-3903-2-ND - Tape & Reel (TR) 478-3903-1-ND - Cut Tape (CT) 478-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC335K025RNJ |
Description | CAP TANT 3.3UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC335K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C335K025AT | KEMET | 1.649 | 399-8348-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.93500 | kr.29.35 |
| 50 | kr.2.24560 | kr.112.28 |
| 100 | kr.2.03200 | kr.203.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.67174 | kr.835.87 |
| 1.000 | kr.1.56040 | kr.1,560.40 |
| 1.500 | kr.1.50473 | kr.2,257.09 |
| 2.500 | kr.1.44298 | kr.3,607.45 |
| 3.500 | kr.1.40692 | kr.4,924.22 |
| 5.000 | kr.1.37222 | kr.6,861.10 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

