
TAJC106M010RNJ | |
|---|---|
DigiKey Part Number | 478-5804-2-ND - Tape & Reel (TR) 478-5804-1-ND - Cut Tape (CT) 478-5804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106M010RNJ |
Description | CAP TANT 10UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.99000 | kr.19.90 |
| 50 | kr.1.49240 | kr.74.62 |
| 100 | kr.1.33950 | kr.133.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.10336 | kr.551.68 |
| 1.000 | kr.1.02202 | kr.1,022.02 |
| 1.500 | kr.0.98133 | kr.1,472.00 |
| 2.500 | kr.0.93624 | kr.2,340.60 |
| 3.500 | kr.0.90990 | kr.3,184.65 |
| 5.000 | kr.0.88457 | kr.4,422.85 |
| 6.000 | kr.0.87257 | kr.5,235.42 |
| 12.000 | kr.0.83213 | kr.9,985.56 |
| 12.500 | kr.0.82999 | kr.10,374.88 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

