10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC106K025SNJ

DigiKey Part Number
478-7533-2-ND - Tape & Reel (TR)
478-7533-1-ND - Cut Tape (CT)
478-7533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC106K025SNJ
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC106K025SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.102" (2.60mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.24100kr.42.41
50kr.3.30320kr.165.16
100kr.3.01400kr.301.40
500kr.2.52636kr.1,263.18
1.000kr.2.37547kr.2,375.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.18912kr.6,567.36
6.000kr.2.09786kr.12,587.16
9.000kr.2.05214kr.18,469.26
15.000kr.2.00147kr.30,022.05
21.000kr.1.97184kr.41,408.64
30.000kr.1.94333kr.58,299.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750