Similar

TAJC106K016PNJ | |
|---|---|
DigiKey Part Number | 478-7531-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC106K016PNJ |
Description | CAP TANT 10UF 10% 16V 2312 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K016PNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC106K016SNJ | KYOCERA AVX | 135 | 478-7532-1-ND | kr.2.98000 | Similar |


