Similar
Similar

TAJC106K010SNJ | |
|---|---|
DigiKey Part Number | TAJC106K010SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC106K010SNJ |
Description | CAP TANT 10UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K010SNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9010C2TE3 | Vishay Sprague | 3 | 718-1047-1-ND | kr.3.36000 | Similar |
| T491C106K010AT | KEMET | 4.935 | 399-3731-1-ND | kr.4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94906 | kr.2,847.18 |
| Unit Price without VAT: | kr.0.94906 |
|---|---|
| Unit Price with VAT: | kr.1.18633 |



