
TAJB684K050RNJ | |
|---|---|
DigiKey Part Number | 478-2379-2-ND - Tape & Reel (TR) 478-2379-1-ND - Cut Tape (CT) 478-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB684K050RNJ |
Description | CAP TANT 0.68UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB684K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.11900 | kr.31.19 |
| 50 | kr.2.39400 | kr.119.70 |
| 100 | kr.2.16950 | kr.216.95 |
| 500 | kr.1.79042 | kr.895.21 |
| 1.000 | kr.1.67338 | kr.1,673.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.93066 | kr.3,861.32 |
| 4.000 | kr.1.83901 | kr.7,356.04 |
| 6.000 | kr.1.79311 | kr.10,758.66 |
| 10.000 | kr.1.74223 | kr.17,422.30 |
| 14.000 | kr.1.71248 | kr.23,974.72 |
| 20.000 | kr.1.68385 | kr.33,677.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

