Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB106K016RNJ

DigiKey Part Number
478-1673-2-ND - Tape & Reel (TR)
478-1673-1-ND - Cut Tape (CT)
478-1673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB106K016RNJ
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB106K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.54200kr.15.42
50kr.1.14180kr.57.09
100kr.1.01820kr.101.82
500kr.0.81076kr.405.38
1.000kr.0.74669kr.746.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70791kr.1,415.82
4.000kr.0.66373kr.2,654.92
6.000kr.0.64160kr.3,849.60
10.000kr.0.61708kr.6,170.80
14.000kr.0.60275kr.8,438.50
20.000kr.0.58897kr.11,779.40
24.000kr.0.58243kr.13,978.32
48.000kr.0.56043kr.26,900.64
50.000kr.0.55927kr.27,963.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000