
TAJA475K006RNJ | |
|---|---|
DigiKey Part Number | 478-3867-2-ND - Tape & Reel (TR) 478-3867-1-ND - Cut Tape (CT) 478-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K006RNJ |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16660 | kr.58.33 |
| 100 | kr.1.04040 | kr.104.04 |
| 500 | kr.0.82814 | kr.414.07 |
| 1.000 | kr.0.76258 | kr.762.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70866 | kr.1,417.32 |
| 4.000 | kr.0.66432 | kr.2,657.28 |
| 6.000 | kr.0.64212 | kr.3,852.72 |
| 10.000 | kr.0.61752 | kr.6,175.20 |
| 14.000 | kr.0.60313 | kr.8,443.82 |
| 20.000 | kr.0.58930 | kr.11,786.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

