
TAJA335K020RNJ | |
|---|---|
DigiKey Part Number | 478-1664-2-ND - Tape & Reel (TR) 478-1664-1-ND - Cut Tape (CT) 478-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335K020RNJ |
Description | CAP TANT 3.3UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 4.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16400 | kr.58.20 |
| 100 | kr.1.03850 | kr.103.85 |
| 500 | kr.0.82636 | kr.413.18 |
| 1.000 | kr.0.76086 | kr.760.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70707 | kr.1,414.14 |
| 4.000 | kr.0.66280 | kr.2,651.20 |
| 6.000 | kr.0.64064 | kr.3,843.84 |
| 10.000 | kr.0.61607 | kr.6,160.70 |
| 14.000 | kr.0.60172 | kr.8,424.08 |
| 20.000 | kr.0.58791 | kr.11,758.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

