10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106M010RNJ

DigiKey Part Number
478-1657-2-ND - Tape & Reel (TR)
478-1657-1-ND - Cut Tape (CT)
478-1657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA106M010RNJ
Description
CAP TANT 10UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA106M010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.32500kr.13.25
50kr.0.97120kr.48.56
100kr.0.86290kr.86.29
500kr.0.68028kr.340.14
1.000kr.0.62392kr.623.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.57761kr.1,155.22
4.000kr.0.53949kr.2,157.96
6.000kr.0.52041kr.3,122.46
10.000kr.0.49926kr.4,992.60
14.000kr.0.48690kr.6,816.60
20.000kr.0.47501kr.9,500.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500