
TACR475M020XTA | |
|---|---|
DigiKey Part Number | 478-3266-2-ND - Tape & Reel (TR) 478-3266-1-ND - Cut Tape (CT) 478-3266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR475M020XTA |
Description | CAP TANT 4.7UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR475M020XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.94900 | kr.109.49 |
| 50 | kr.8.94820 | kr.447.41 |
| 100 | kr.8.33010 | kr.833.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.28580 | kr.3,642.90 |
| 1.000 | kr.6.96233 | kr.6,962.33 |
| 1.500 | kr.6.80033 | kr.10,200.49 |
| 2.500 | kr.6.62074 | kr.16,551.85 |
| 3.500 | kr.6.51573 | kr.22,805.06 |
| 5.000 | kr.6.41474 | kr.32,073.70 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |


