
TACL225M006XTA | |
|---|---|
DigiKey Part Number | 478-2552-2-ND - Tape & Reel (TR) 478-2552-1-ND - Cut Tape (CT) 478-2552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL225M006XTA |
Description | CAP TANT 2.2UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL225M006XTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL225K010XTA | KYOCERA AVX | 2.044 | 478-5223-1-ND | kr.10.14000 | Upgrade |
| TACL225M010XTA | KYOCERA AVX | 1.769 | 478-2555-1-ND | kr.13.38000 | Upgrade |
| TACL225M016XTA | KYOCERA AVX | 37 | 478-3119-1-ND | kr.22.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.47800 | kr.94.78 |
| 50 | kr.7.69540 | kr.384.77 |
| 100 | kr.7.14390 | kr.714.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.33068 | kr.3,665.34 |
| 1.000 | kr.7.00589 | kr.7,005.89 |
| 1.500 | kr.6.84323 | kr.10,264.84 |
| 2.500 | kr.6.66283 | kr.16,657.08 |
| 3.500 | kr.6.55737 | kr.22,950.79 |
| 5.000 | kr.6.45588 | kr.32,279.40 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

