Similar
Similar

TACA107M006XTA | |
|---|---|
DigiKey Part Number | 478-3260-2-ND - Tape & Reel (TR) 478-3260-1-ND - Cut Tape (CT) 478-3260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACA107M006XTA |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACA107M006XTA Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLJA107M006R0500 | KYOCERA AVX | 71.542 | 478-3345-1-ND | kr.13.06000 | Similar |
| TLJG107M006R0800 | KYOCERA AVX | 23.313 | 478-4948-1-ND | kr.6.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.19.24200 | kr.192.42 |
| 50 | kr.16.14920 | kr.807.46 |
| 100 | kr.15.19380 | kr.1,519.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.57698 | kr.6,788.49 |
| 1.000 | kr.13.07619 | kr.13,076.19 |
| 1.500 | kr.12.82519 | kr.19,237.78 |
| 2.500 | kr.12.54706 | kr.31,367.65 |
| 3.500 | kr.12.38436 | kr.43,345.26 |
| 5.000 | kr.12.22779 | kr.61,138.95 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |




