
SQCB2M221JAJME\500 | |
---|---|
DigiKey Part Number | SQCB2M221JAJME\500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQCB2M221JAJME\500 |
Description | CAP CER 220PF 200V 1111 |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SQCB2M221JAJME\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |