0.47 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 500V Ceramic Capacitor X7R Radial
SK057C474KAR

SK057C474KAR

DigiKey Part Number
478-4030-ND
Manufacturer
Manufacturer Product Number
SK057C474KAR
Description
CAP CER 0.47UF 500V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SK057C474KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.560" (14.22mm)
Tolerance
±10%
Lead Spacing
0.402" (10.20mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.079
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.107.02000kr.107.02
10kr.83.95400kr.839.54
50kr.74.73460kr.3,736.73
200kr.69.53045kr.13,906.09
600kr.66.62410kr.39,974.46
Manufacturers Standard Package
Unit Price without VAT:kr.107.02000
Unit Price with VAT:kr.133.77500