Direct
Similar

SA305E105MAR | |
|---|---|
DigiKey Part Number | 478-3159-2-ND - Tape & Reel (TR) 478-3159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA305E105MAR |
Description | CAP CER 1UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305E105MAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C105M5U5TA | KEMET | 387 | 399-9848-ND | kr.5.83000 | Direct |
| C440C105M5U5TA7200 | KEMET | 42.110 | 399-4521-1-ND | kr.5.83000 | Similar |


