QM05YD106KAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 193.407
Unit Price: kr.1.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22.254
Unit Price: kr.3.07000
Datasheet

Direct


KEMET
In Stock: 65.527
Unit Price: kr.1.02000
Datasheet

Direct


TDK Corporation
In Stock: 853.218
Unit Price: kr.1.34000
Datasheet

Direct


YAGEO
In Stock: 589.999
Unit Price: kr.2.88000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 549.486
Unit Price: kr.0.77000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 460.872
Unit Price: kr.0.83000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.13989
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.352.175
Unit Price: kr.0.51000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 99.589
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 370.230
Unit Price: kr.0.51000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 132.772
Unit Price: kr.0.96000
Datasheet
0805-(1.45)-QM-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM05YD106KAT2A

DigiKey Part Number
478-6238-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QM05YD106KAT2A
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QM05YD106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes