
ML03510R4AAT2A | |
|---|---|
DigiKey Part Number | 478-6726-2-ND - Tape & Reel (TR) 478-6726-1-ND - Cut Tape (CT) 478-6726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R4AAT2A |
Description | CAP CER 0.4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | ML03510R4AAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S0R4AW250XT | KYOCERA AVX | 0 | 600S0R4AW-ND | kr.4.30169 | Upgrade |
| ML03V10R4AAT2A | KYOCERA AVX | 0 | 478-7240-2-ND | kr.1.22441 | Upgrade |
| CBR06C408A5GAC | KEMET | 3.120 | 399-CBR06C408A5GACCT-ND | kr.2.28000 | Direct |
| CBR06C408A1GAC | KEMET | 0 | CBR06C408A1GAC-ND | kr.1.27131 | Upgrade |
| CBR06C408AAGAC | KEMET | 0 | 399-8821-2-ND | kr.2.22753 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06200 | kr.30.62 |
| 50 | kr.2.34460 | kr.117.23 |
| 100 | kr.2.12330 | kr.212.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.29000 | kr.32.90 |
| 50 | kr.2.44980 | kr.122.49 |
| 100 | kr.2.18790 | kr.218.79 |
| 500 | kr.1.74262 | kr.871.31 |
| 1.000 | kr.1.60351 | kr.1,603.51 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

