Upgrade
Direct
Upgrade
Upgrade
Upgrade

ML03510R3AAT2A | |
|---|---|
DigiKey Part Number | 478-6725-2-ND - Tape & Reel (TR) 478-6725-1-ND - Cut Tape (CT) 478-6725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R3AAT2A |
Description | CAP CER 0.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R3AAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML03V10R3AAT2A | KYOCERA AVX | 619 | 478-7238-1-ND | kr.4.63000 | Upgrade |
| CBR06C308A5GAC | KEMET | 4.490 | 399-CBR06C308A5GACCT-ND | kr.2.28000 | Direct |
| CBR06C308A1GAC | KEMET | 0 | CBR06C308A1GAC-ND | kr.1.27131 | Upgrade |
| CBR06C308AAGAC | KEMET | 0 | 399-8825-2-ND | kr.2.22753 | Upgrade |
| QSCP251Q0R3A1GV001T | Johanson Technology Inc. | 192.187 | 712-QSCP251Q0R3A1GV001TCT-ND | kr.2.41000 | Upgrade |




