
MG064S18A400DP | |
|---|---|
DigiKey Part Number | 478-2543-2-ND - Tape & Reel (TR) 478-2543-1-ND - Cut Tape (CT) 478-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG064S18A400DP |
Description | VARISTOR 25.5V 15A 0612 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 15 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MG064S18A400DP Models |
Category | Current - Surge 15 A |
Manufacturer KYOCERA AVX | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 4 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.95 V | Package / Case 0612 (1632 Metric) |
Varistor Voltage (Typ) 25.5 V | Base Product Number |
Varistor Voltage (Max) 28.05 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72724A2170S162 | TDK | 21.275 | 495-3428-1-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.7.19000 | kr.71.90 |
| 25 | kr.6.52760 | kr.163.19 |
| 100 | kr.5.79480 | kr.579.48 |
| 250 | kr.5.44528 | kr.1,361.32 |
| 500 | kr.5.23482 | kr.2,617.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.64856 | kr.5,648.56 |
| 2.000 | kr.5.49247 | kr.10,984.94 |
| 3.000 | kr.5.41430 | kr.16,242.90 |
| 5.000 | kr.5.32769 | kr.26,638.45 |
| 7.000 | kr.5.27705 | kr.36,939.35 |
| 10.000 | kr.5.22836 | kr.52,283.60 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

