MG064 Series 0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG064L18X500DP

DigiKey Part Number
478-2480-2-ND - Tape & Reel (TR)
478-2480-1-ND - Cut Tape (CT)
478-2480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG064L18X500DP
Description
VARISTOR 28V 20A 0612
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 V 20 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MG064L18X500DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
25.2 V
Varistor Voltage (Typ)
28 V
Varistor Voltage (Max)
30.8 V
Current - Surge
20 A
Energy
0.1J
Number of Circuits
4
Capacitance @ Frequency
75 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0612 (1632 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.15000kr.9.15
10kr.6.66200kr.66.62
25kr.6.04160kr.151.04
100kr.5.35870kr.535.87
250kr.5.03296kr.1,258.24
500kr.4.92250kr.2,461.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.76902kr.4,769.02
2.000kr.4.63347kr.9,266.94
3.000kr.4.56561kr.13,696.83
5.000kr.4.49039kr.22,451.95
7.000kr.4.44645kr.31,125.15
10.000kr.4.40417kr.44,041.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.15000
Unit Price with VAT:kr.11.43750