Direct
Direct
Direct

LT05YD475MAT2X | |
|---|---|
DigiKey Part Number | 478-4076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT05YD475MAT2X |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LT05YD475MAT2X Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C475M4PACTU | KEMET | 14 | 399-C0805C475M4PACTUCT-ND | kr.3.61000 | Direct |
| CC0805MKX5R7BB475 | YAGEO | 2.706 | 311-3505-1-ND | kr.1.71000 | Direct |
| CL21A475KOFNNNE | Samsung Electro-Mechanics | 98.150 | 1276-1065-1-ND | kr.0.70000 | Direct |




