LP0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP0603 Series
LP0603

LP0603A0902ANTR

DigiKey Part Number
478-2908-2-ND - Tape & Reel (TR)
478-2908-1-ND - Cut Tape (CT)
478-2908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP0603A0902ANTR
Description
RF FILTER LOW PASS 902.5MHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
902.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 0.35dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
902.5MHz Center
Bandwidth
25MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.35dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.5.46600kr.54.66
25kr.5.03800kr.125.95
50kr.4.73860kr.236.93
100kr.4.45760kr.445.76
250kr.4.11084kr.1,027.71
500kr.3.86700kr.1,933.50
1.000kr.3.63757kr.3,637.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.30144kr.9,904.32
6.000kr.3.10541kr.18,632.46
9.000kr.2.99610kr.26,964.90
15.000kr.2.86376kr.42,956.40
21.000kr.2.78400kr.58,464.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000