
L06038R2CGSTR | |
|---|---|
DigiKey Part Number | 478-4335-2-ND - Tape & Reel (TR) 478-4335-1-ND - Cut Tape (CT) 478-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06038R2CGSTR |
Description | FIXED IND 8.2NH 300MA 350 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thin Film Inductor 300 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06038R2CGSTR Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 23 @ 450MHz |
Series | Frequency - Self Resonant 3.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.96100 | kr.29.61 |
| 100 | kr.2.43520 | kr.243.52 |
| 1.000 | kr.2.00262 | kr.2,002.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82831 | kr.5,484.93 |
| 6.000 | kr.1.72420 | kr.10,345.20 |
| 9.000 | kr.1.66614 | kr.14,995.26 |
| 15.000 | kr.1.59585 | kr.23,937.75 |
| 21.000 | kr.1.55123 | kr.32,575.83 |
| 30.000 | kr.1.52160 | kr.45,648.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

