F98
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F98

F980G475MUA

DigiKey Part Number
478-8634-2-ND - Tape & Reel (TR)
478-8634-1-ND - Cut Tape (CT)
478-8634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F980G475MUA
Description
CAP TANT 4.7UF 20% 4V 0402
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
F980G475MUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.515
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.98640kr.19,864.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.53800kr.45.38
50kr.3.54680kr.177.34
100kr.3.24220kr.324.22
500kr.2.72768kr.1,363.84
1.000kr.2.56845kr.2,568.45
2.500kr.2.40044kr.6,001.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.4.84500kr.48.45
50kr.3.66460kr.183.23
100kr.3.29860kr.329.86
500kr.2.67290kr.1,336.45
1.000kr.2.47757kr.2,477.57
2.500kr.2.26990kr.5,674.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000