F971C335KAA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 12.488
Unit Price: kr.2.69000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.26935
Datasheet
F97 Series Size Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C335KAA

DigiKey Part Number
478-8576-2-ND - Tape & Reel (TR)
478-8576-1-ND - Cut Tape (CT)
478-8576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971C335KAA
Description
CAP TANT 3.3UF 10% 16V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971C335KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.86100kr.28.61
50kr.2.18620kr.109.31
100kr.1.97890kr.197.89
500kr.1.62854kr.814.27
1.000kr.1.52026kr.1,520.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.45975kr.2,919.50
4.000kr.1.38496kr.5,539.84
6.000kr.1.34749kr.8,084.94
10.000kr.1.30596kr.13,059.60
14.000kr.1.28168kr.17,943.52
20.000kr.1.25832kr.25,166.40
24.000kr.1.24725kr.29,934.00
48.000kr.1.20996kr.58,078.08
50.000kr.1.20798kr.60,399.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500