F970J685KAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.870
Unit Price: kr.2.94000
Datasheet
F97 Series Size Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F970J685KAA

DigiKey Part Number
478-8536-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F970J685KAA
Description
CAP TANT 6.8UF 10% 6.3V 1206
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F970J685KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes