
F970J476KBA | |
|---|---|
DigiKey Part Number | 478-8531-2-ND - Tape & Reel (TR) 478-8531-1-ND - Cut Tape (CT) 478-8531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J476KBA |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F970J476KBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82900 | kr.38.29 |
| 50 | kr.2.96960 | kr.148.48 |
| 100 | kr.2.70340 | kr.270.34 |
| 500 | kr.2.25450 | kr.1,127.25 |
| 1.000 | kr.2.11572 | kr.2,115.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.00148 | kr.4,002.96 |
| 4.000 | kr.1.90745 | kr.7,629.80 |
| 6.000 | kr.1.86035 | kr.11,162.10 |
| 10.000 | kr.1.80814 | kr.18,081.40 |
| 14.000 | kr.1.77761 | kr.24,886.54 |
| 20.000 | kr.1.74824 | kr.34,964.80 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

