3.3 µF Conformal Coated Tantalum Capacitors 35 V 1411 (3528 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951V335KBAAQ2

DigiKey Part Number
478-8517-2-ND - Tape & Reel (TR)
478-8517-1-ND - Cut Tape (CT)
478-8517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951V335KBAAQ2
Description
CAP TANT 3.3UF 10% 35V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 35 V 1411 (3528 Metric) 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.6.89200kr.68.92
50kr.5.50320kr.275.16
100kr.5.07520kr.507.52
500kr.4.35164kr.2,175.82
1.000kr.4.12778kr.4,127.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.20676kr.10,413.52
4.000kr.5.02255kr.20,090.20
6.000kr.4.93022kr.29,581.32
10.000kr.4.82791kr.48,279.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000