10 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951D106KSAAQ2

DigiKey Part Number
478-8481-2-ND - Tape & Reel (TR)
478-8481-1-ND - Cut Tape (CT)
478-8481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951D106KSAAQ2
Description
CAP TANT 10UF 10% 20V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951D106KSAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.6.49900kr.64.99
50kr.5.17720kr.258.86
100kr.4.76960kr.476.96
500kr.4.07878kr.2,039.39
1.000kr.3.86505kr.3,865.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.63941kr.9,098.52
5.000kr.3.50336kr.17,516.80
7.500kr.3.43518kr.25,763.85
12.500kr.3.35961kr.41,995.12
17.500kr.3.31541kr.58,019.68
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750