
F951A686KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8448-2-ND - Tape & Reel (TR) 478-8448-1-ND - Cut Tape (CT) 478-8448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A686KBAAQ2 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A686KBAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.4.67774 | kr.93,554.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

