47 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A476MSAAQ2

DigiKey Part Number
478-8446-2-ND - Tape & Reel (TR)
478-8446-1-ND - Cut Tape (CT)
478-8446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A476MSAAQ2
Description
CAP TANT 47UF 20% 10V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951A476MSAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.07000kr.40.70
50kr.3.16360kr.158.18
100kr.2.88410kr.288.41
500kr.2.41238kr.1,206.19
1.000kr.2.26649kr.2,266.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.07832kr.10,195.80
5.000kr.3.93103kr.19,655.15
7.500kr.3.85723kr.28,929.22
12.500kr.3.77541kr.47,192.62
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500