
F950J686KSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8412-2-ND - Tape & Reel (TR) 478-8412-1-ND - Cut Tape (CT) 478-8412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J686KSAAQ2 |
Description | CAP TANT 68UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J686KSAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.85600 | kr.48.56 |
| 50 | kr.3.80900 | kr.190.45 |
| 100 | kr.3.48700 | kr.348.70 |
| 500 | kr.2.94176 | kr.1,470.88 |
| 1.000 | kr.2.77312 | kr.2,773.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.79768 | kr.9,494.20 |
| 5.000 | kr.3.65752 | kr.18,287.60 |
| 7.500 | kr.3.58727 | kr.26,904.53 |
| 12.500 | kr.3.50943 | kr.43,867.88 |
| 17.500 | kr.3.46390 | kr.60,618.25 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

