100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J107KSAAQ2

DigiKey Part Number
478-8389-2-ND - Tape & Reel (TR)
478-8389-1-ND - Cut Tape (CT)
478-8389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J107KSAAQ2
Description
CAP TANT 100UF 10% 6.3V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J107KSAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.7.15200kr.71.52
50kr.5.72240kr.286.12
100kr.5.28120kr.528.12
500kr.4.53602kr.2,268.01
1.000kr.4.30543kr.4,305.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.06184kr.10,154.60
5.000kr.3.91498kr.19,574.90
7.500kr.3.84136kr.28,810.20
12.500kr.3.75978kr.46,997.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500