
F950G337MTAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8381-2-ND - Tape & Reel (TR) 478-8381-1-ND - Cut Tape (CT) 478-8381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G337MTAAM1Q2 |
Description | CAP TANT 330UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G337MTAAM1Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.106" W (3.50mm x 2.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.5.60600 | kr.56.06 |
| 50 | kr.4.43640 | kr.221.82 |
| 100 | kr.4.07550 | kr.407.55 |
| 500 | kr.3.46662 | kr.1,733.31 |
| 1.000 | kr.3.27821 | kr.3,278.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.14081 | kr.7,852.03 |
| 5.000 | kr.3.01844 | kr.15,092.20 |
| 7.500 | kr.2.95714 | kr.22,178.55 |
| 12.500 | kr.2.88916 | kr.36,114.50 |
| 17.500 | kr.2.84942 | kr.49,864.85 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |

