


F931D225KAA | |
|---|---|
DigiKey Part Number | 478-8280-2-ND - Tape & Reel (TR) 478-8280-1-ND - Cut Tape (CT) 478-8280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D225KAA |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D225KAA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K020AT | KEMET | 30.393 | 399-8276-1-ND | kr.2.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.86400 | kr.18.64 |
| 50 | kr.1.39360 | kr.69.68 |
| 100 | kr.1.24770 | kr.124.77 |
| 500 | kr.1.00248 | kr.501.24 |
| 1.000 | kr.0.92665 | kr.926.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00794 | kr.2,015.88 |
| 4.000 | kr.0.95056 | kr.3,802.24 |
| 6.000 | kr.0.92181 | kr.5,530.86 |
| 10.000 | kr.0.88996 | kr.8,899.60 |
| 14.000 | kr.0.87134 | kr.12,198.76 |
| 20.000 | kr.0.85343 | kr.17,068.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

