


F931C155MAA | |
|---|---|
DigiKey Part Number | 478-8243-2-ND - Tape & Reel (TR) 478-8243-1-ND - Cut Tape (CT) 478-8243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C155MAA |
Description | CAP TANT 1.5UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F931C155MAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.15380 | kr.57.69 |
| 100 | kr.1.02900 | kr.102.90 |
| 500 | kr.0.81850 | kr.409.25 |
| 1.000 | kr.0.75357 | kr.753.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70016 | kr.1,400.32 |
| 4.000 | kr.0.65621 | kr.2,624.84 |
| 6.000 | kr.0.63420 | kr.3,805.20 |
| 10.000 | kr.0.60981 | kr.6,098.10 |
| 14.000 | kr.0.59556 | kr.8,337.84 |
| 20.000 | kr.0.58185 | kr.11,637.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

