
F931C107MCCAJ6 | |
|---|---|
DigiKey Part Number | 478-9997-2-ND - Tape & Reel (TR) 478-9997-1-ND - Cut Tape (CT) 478-9997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C107MCCAJ6 |
Description | CAP TANT 100UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C107MCCAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.54600 | kr.35.46 |
| 50 | kr.2.74180 | kr.137.09 |
| 100 | kr.2.49340 | kr.249.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.11572 | kr.1,057.86 |
| 1.000 | kr.1.98362 | kr.1,983.62 |
| 1.500 | kr.1.91744 | kr.2,876.16 |
| 2.500 | kr.1.84415 | kr.4,610.38 |
| 3.500 | kr.1.80131 | kr.6,304.59 |
| 5.000 | kr.1.76009 | kr.8,800.45 |
| 6.000 | kr.1.74056 | kr.10,443.36 |
| 12.000 | kr.1.67479 | kr.20,097.48 |
| 12.500 | kr.1.67130 | kr.20,891.25 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

