
F931A107MNC | |
|---|---|
DigiKey Part Number | 478-8200-2-ND - Tape & Reel (TR) 478-8200-1-ND - Cut Tape (CT) 478-8200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A107MNC |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A107MNC Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.99800 | kr.59.98 |
| 50 | kr.4.75760 | kr.237.88 |
| 100 | kr.4.37520 | kr.437.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.72780 | kr.1,863.90 |
| 1.000 | kr.3.52758 | kr.3,527.58 |
| 1.500 | kr.3.42728 | kr.5,140.92 |
| 2.500 | kr.3.31612 | kr.8,290.30 |
| 3.500 | kr.3.25113 | kr.11,378.95 |
| 5.000 | kr.3.18863 | kr.15,943.15 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

